There are no models available for this part yet.
Overview of MAX881REUB-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX881REUB-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX881REUB-T-ND
|
DigiKey | MAX881 LOW-NOISE BIAS SUPPLY Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1240 In Stock |
|
$3.1400 | Buy Now | |
Bristol Electronics | 3888 |
|
RFQ | ||||
Quest Components | 3110 |
|
$3.2160 / $6.4320 | Buy Now | |||
Rochester Electronics | MAX881 Low-Noise Bias Supply In Micromax With Power-Ok For Gaasfet Pa ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1240 |
|
$2.7000 / $3.1700 | Buy Now |
CAD Models for MAX881REUB-T by Maxim Integrated Products
Part Data Attributes for MAX881REUB-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
UMAX-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.004 A
|
Output Voltage-Nom
|
-2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
120 kHz
|
Technology
|
GAAS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX881REUB-T
This table gives cross-reference parts and alternative options found for MAX881REUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX881REUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX881REUB+ | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB-T vs MAX881REUB+ |
MAX881REUB | SWITCHED CAPACITOR REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX881REUB-T vs MAX881REUB |
MAX881REUB+T | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB-T vs MAX881REUB+T |