-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6212
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Dip-8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:11.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Through Hole Rohs Compliant: Yes |Analog Devices MAX882CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $6.8500 | Buy Now |
DISTI #
700-MAX882CPA
|
Mouser Electronics | LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low- RoHS: Compliant | 78 |
|
$3.5800 / $4.8500 | Buy Now |
|
Analog Devices Inc | 5V/3.3V or Adjustable, Low-Dro Package Multiple: 1 | 2815 |
|
$3.5875 / $8.6200 | Buy Now |
|
Rochester Electronics | MAX882 - 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode RoHS: Compliant Status: Active Min Qty: 1 | 712 |
|
$3.5600 / $4.1900 | Buy Now |
DISTI #
MAX882CPA+
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷11V, 0.2A Min Qty: 1 | 1 |
|
$3.7900 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX882CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX882CPA+
Analog Devices Inc
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.64 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.34 | |
Load Regulation-Max(%) | 8.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |