Part Details for MAX883CPA+ by Maxim Integrated Products
Overview of MAX883CPA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX883CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX883CPA+-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
118 In Stock |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
MAX883CPA+
|
Direct Components, Inc. | LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin PDIP N Tube | 24 |
|
RFQ |
Part Details for MAX883CPA+
MAX883CPA+ CAD Models
MAX883CPA+ Part Data Attributes
|
MAX883CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX883CPA+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.44 V | |
Dropout Voltage1-Nom | 0.22 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX883CPA+
This table gives cross-reference parts and alternative options found for MAX883CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX883CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX883EPA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX883CPA+ vs MAX883EPA+ |
MAX883MPA/PR | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX883CPA+ vs MAX883MPA/PR |
MAX883CPA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX883CPA+ vs MAX883CPA+ |
MAX883EPA+ | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX883CPA+ vs MAX883EPA+ |