Part Details for MAX8863TEUK+T by Maxim Integrated Products
Overview of MAX8863TEUK+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8863TEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8863TEUK+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 120MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6567 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 6.5V MAX, 0.12V DROPOUT, PMOS, PDSO5 | 13 |
|
$1.8400 / $2.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1219 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 1533 |
|
RFQ |
Part Details for MAX8863TEUK+T
MAX8863TEUK+T CAD Models
MAX8863TEUK+T Part Data Attributes
|
MAX8863TEUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8863TEUK+T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 6.5V Max, 0.12V Dropout, PMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0189% | |
Load Regulation-Max | 0.063% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.15 V | |
Output Voltage2-Max | 5.5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.2% | |
Width | 1.625 mm |
Alternate Parts for MAX8863TEUK+T
This table gives cross-reference parts and alternative options found for MAX8863TEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8863TEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8863TEUK | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+T vs MAX8863TEUK |
MAX8863TEUK-TG1K | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+T vs MAX8863TEUK-TG1K |
MAX8863TEUK+T | Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8863TEUK+T vs MAX8863TEUK+T |
MAX8863TEUK/GH9-T | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+T vs MAX8863TEUK/GH9-T |