Part Details for MAX8865TEUA-T by Maxim Integrated Products
Overview of MAX8865TEUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX8865TEUA-T
MAX8865TEUA-T CAD Models
MAX8865TEUA-T Part Data Attributes
|
MAX8865TEUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8865TEUA-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Dropout Voltage2-Max | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Regulation-Max | 0.04725% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.26 V | |
Output Voltage1-Min | 3.05 V | |
Output Voltage1-Nom | 3.15 V | |
Output Voltage2-Max | 3.26 V | |
Output Voltage2-Min | 3.05 V | |
Output Voltage2-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX8865TEUA-T
This table gives cross-reference parts and alternative options found for MAX8865TEUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8865TEUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8865TEUA+T | Dual, Low-Dropout, 100mA Linear Regulators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8865TEUA-T vs MAX8865TEUA+T |