Part Details for MAX8865TEUA by Maxim Integrated Products
Overview of MAX8865TEUA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8865TEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +1.25 TO +5.5V, 8 Pin, Plastic, TSSOP | 4 |
|
$2.4628 / $3.6942 | Buy Now |
|
Rochester Electronics | MAX8865 Dual, Low-Dropout, 100mAs Linear Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4175 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for MAX8865TEUA
MAX8865TEUA CAD Models
MAX8865TEUA Part Data Attributes
|
MAX8865TEUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8865TEUA
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, 3.15V1, CMOS, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Dropout Voltage2-Max | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.00945% | |
Load Regulation-Max | 0.047% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.26 V | |
Output Voltage1-Min | 3.05 V | |
Output Voltage1-Nom | 3.15 V | |
Output Voltage2-Max | 3.26 V | |
Output Voltage2-Min | 3.05 V | |
Output Voltage2-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.9% | |
Width | 3 mm |
Alternate Parts for MAX8865TEUA
This table gives cross-reference parts and alternative options found for MAX8865TEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8865TEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8865TEUA+ | Fixed Positive LDO Regulator, 2 Output, PDSO8, UMAX-8 | Maxim Integrated Products | MAX8865TEUA vs MAX8865TEUA+ |
MAX8865TEUA+ | Dual, Low-Dropout, 100mA Linear Regulators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8865TEUA vs MAX8865TEUA+ |