Part Details for MAX8867EZK50-T by Maxim Integrated Products
Overview of MAX8867EZK50-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8867EZK50-T
MAX8867EZK50-T CAD Models
MAX8867EZK50-T Part Data Attributes:
|
MAX8867EZK50-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8867EZK50-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 5V, 0.12V Dropout, CMOS, PDSO5, THIN, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MAX8867EZK50-T
This table gives cross-reference parts and alternative options found for MAX8867EZK50-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8867EZK50-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8867EUK50+T | Fixed Positive LDO Regulator, 5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EZK50-T vs MAX8867EUK50+T |
MAX8867EUK50+T | Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8867EZK50-T vs MAX8867EUK50+T |
MAX8867EUK50-T | Fixed Positive LDO Regulator, 5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EZK50-T vs MAX8867EUK50-T |
MAX8867EZK50+T | Fixed Positive LDO Regulator, 5V, 0.12V Dropout, CMOS, PDSO5, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EZK50-T vs MAX8867EZK50+T |