There are no models available for this part yet.
Overview of MAX8868EUK31-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX8868EUK31-T by Maxim Integrated Products
Part Data Attributes for MAX8868EUK31-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.12 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.162 V
|
Output Voltage1-Min
|
3.007 V
|
Output Voltage1-Nom
|
3.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.625 mm
|
Alternate Parts for MAX8868EUK31-T
This table gives cross-reference parts and alternative options found for MAX8868EUK31-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8868EUK31-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8868C/D31 | Fixed Positive LDO Regulator, 3.1V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868C/D31 |
MAX8867EZK35-T | Fixed Positive LDO Regulator, 3.5V, 0.12V Dropout, PDSO5, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8868EUK31-T vs MAX8867EZK35-T |
MAX8868C/D35 | Fixed Positive LDO Regulator, 3.5V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868C/D35 |
MAX8868EZK31-T | Fixed Positive LDO Regulator, 3.1V, 0.12V Dropout, PDSO5, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868EZK31-T |
MAX8868C/D33 | Fixed Positive LDO Regulator, 3.3V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868C/D33 |
MAX8868EUK35-T | Fixed Positive LDO Regulator, 3.5V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868EUK35-T |
MAX8868EZK34-T | Fixed Positive LDO Regulator, 3.4V, 0.12V Dropout, PDSO5, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868EZK34-T |
MAX8868C/D32 | Fixed Positive LDO Regulator, 3.2V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868C/D32 |
MAX8868EZK35-T | Fixed Positive LDO Regulator, 3.5V, 0.12V Dropout, PDSO5, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868EZK35-T |
MAX8868C/D34 | Fixed Positive LDO Regulator, 3.4V, 0.12V Dropout, DIE | Maxim Integrated Products | MAX8868EUK31-T vs MAX8868C/D34 |