Part Details for MAX8869EUE10-T by Maxim Integrated Products
Overview of MAX8869EUE10-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8869EUE10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO16 | 46 |
|
$3.6900 / $7.3800 | Buy Now |
Part Details for MAX8869EUE10-T
MAX8869EUE10-T CAD Models
MAX8869EUE10-T Part Data Attributes
|
MAX8869EUE10-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8869EUE10-T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Regulation-Max | 0.02% | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 4.4 mm |
Alternate Parts for MAX8869EUE10-T
This table gives cross-reference parts and alternative options found for MAX8869EUE10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8869EUE10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8869EUE10+ | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE10-T vs MAX8869EUE10+ |
MAX8869EUE10+T | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE10-T vs MAX8869EUE10+T |
MAX8869EUE10+ | 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8869EUE10-T vs MAX8869EUE10+ |
MAX8869EUE10 | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE10-T vs MAX8869EUE10 |