Part Details for MAX8875EUK33/GH9-T by Maxim Integrated Products
Overview of MAX8875EUK33/GH9-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX8875EUK33/GH9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8875 150mA, Low-Dropout Linear Regulator With Power-Ok Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for MAX8875EUK33/GH9-T
MAX8875EUK33/GH9-T CAD Models
MAX8875EUK33/GH9-T Part Data Attributes:
|
MAX8875EUK33/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8875EUK33/GH9-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.22 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8875EUK33/GH9-T
This table gives cross-reference parts and alternative options found for MAX8875EUK33/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8875EUK33/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8875EUK33+T | 150mA, Low-Dropout Linear Regulator with Power OK Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8875EUK33/GH9-T vs MAX8875EUK33+T |
MAX8875EUK33+ | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8875EUK33/GH9-T vs MAX8875EUK33+ |
MAX8875EUK33 | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8875EUK33/GH9-T vs MAX8875EUK33 |
MAX8875EUK33+T | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8875EUK33/GH9-T vs MAX8875EUK33+T |
MAX8875EUK33-TG1K | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8875EUK33/GH9-T vs MAX8875EUK33-TG1K |