MAX8877EUK33+T
Description: Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Overview of MAX8877EUK33+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8877EUK33+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX8877EUK33T
Mouser Electronics LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg RoHS: Compliant 4818
  • 1 $2.9200
  • 10 $1.9600
  • 100 $1.7300
  • 250 $1.5500
  • 500 $1.4300
  • 1,000 $1.2600
  • 2,500 $1.2000
  • 5,000 $1.1500
$1.1500 / $2.9200 Buy Now
Analog Devices Inc Low-Noise, Low-Dropout, 150mA Min Qty: 1 Package Multiple: 1 9054
  • 1 $3.7000
  • 10 $2.4280
  • 25 $2.0960
  • 100 $1.7232
  • 250 $1.5419
  • 500 $1.4313
  • 1,000 $1.3393
  • 2,500 $1.2413
  • 5,000 $1.1816
$1.1816 / $3.7000 Buy Now

CAD Models for MAX8877EUK33+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX8877EUK33+T by Analog Devices Inc

MAX8877EUK33+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SOT_23-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
1997-10-23
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.165 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
3.4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0153%
Load Regulation-Max
0.158%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.625 mm
Want to compare parts?
  1. MAX8877EUK33+T
    Analog Devices Inc
    Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-SOT_23-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX8877EUK33+T

This table gives cross-reference parts and alternative options found for MAX8877EUK33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EUK33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2980AIM5-2.5 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments MAX8877EUK33+T vs LP2980AIM5-2.5
TPS79333DBVREP Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 Texas Instruments MAX8877EUK33+T vs TPS79333DBVREP
TPS76927DBVRG4 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments MAX8877EUK33+T vs TPS76927DBVRG4
LP2985-13DBVR 1.35V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments MAX8877EUK33+T vs LP2985-13DBVR
MIC5206-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN Micrel Inc MAX8877EUK33+T vs MIC5206-2.5BM5
MIC5213-3.6YC5-TR 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc MAX8877EUK33+T vs MIC5213-3.6YC5-TR
LP2981IM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation MAX8877EUK33+T vs LP2981IM5-3.8
LP2981A-32DBVT 3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments MAX8877EUK33+T vs LP2981A-32DBVT
IMP2186-2.85JUK/T Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc MAX8877EUK33+T vs IMP2186-2.85JUK/T
MIC5203-2.8BM5TR Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MAX8877EUK33+T vs MIC5203-2.8BM5TR

Related Parts for MAX8877EUK33+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8877EUK33+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8877EUK33+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX8877EUK33+T would you like to use for your alert(s)?
  • Please alert me when MAX8877EUK33+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8877EUK33+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8877EUK33+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8877EUK33+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8877EUK33+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8877EUK33+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: