Part Details for MAX8881EUT33 by Maxim Integrated Products
Overview of MAX8881EUT33 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX8881EUT33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | MAX8881 12V, Ultra-Low-Iq, Low-Dropout Linear Regulator With Pok RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14553 |
|
$2.1400 / $2.5100 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 200MA SOT23-6 | 25000 |
|
$0.8110 / $1.2160 | Buy Now |
Part Details for MAX8881EUT33
MAX8881EUT33 CAD Models
MAX8881EUT33 Part Data Attributes
|
MAX8881EUT33
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8881EUT33
Maxim Integrated Products
ADJUSTABLE POSITIVE LDO REGULATOR,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for MAX8881EUT33
This table gives cross-reference parts and alternative options found for MAX8881EUT33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8881EUT33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8881EUT33+T | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT33 vs MAX8881EUT33+T |
MAX8881EUT33+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8881EUT33 vs MAX8881EUT33+T |
MAX8881EUT33+ | Adjustable Positive LDO Regulator, | Maxim Integrated Products | MAX8881EUT33 vs MAX8881EUT33+ |