Part Details for MAX8887EZK25+T by Analog Devices Inc
Overview of MAX8887EZK25+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX8887EZK25+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8887EZK25T
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout, 300mA Linear Regulators in RoHS: Compliant | 0 |
|
$1.1700 / $1.2200 | Order Now |
|
Analog Devices Inc | Low-Dropout, 300mA Linear Regu Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0000 / $1.2135 | Buy Now |
Part Details for MAX8887EZK25+T
MAX8887EZK25+T CAD Models
MAX8887EZK25+T Part Data Attributes:
|
MAX8887EZK25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8887EZK25+T
Analog Devices Inc
Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-TSOT-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-TSOT-N/A | |
Date Of Intro | 2000-12-04 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MAX8887EZK25+T
This table gives cross-reference parts and alternative options found for MAX8887EZK25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8887EZK25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8887EZK25+T | Fixed Positive LDO Regulator, 2.5V, BICMOS, PDSO5, ROHS COMPLIANT, SOT23, 5 PIN | Maxim Integrated Products | MAX8887EZK25+T vs MAX8887EZK25+T |
MAX8887EZK25-T | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK25+T vs MAX8887EZK25-T |