MAX890LESA+
Description: 1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX890LESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX890LESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX890LESA
Mouser Electronics Power Switch ICs - Power Distribution 1.2A, Current-Limited, High-Side P-Chann RoHS: Compliant 2769
  • 1 $4.5100
  • 10 $3.2300
  • 100 $2.6900
  • 200 $2.4300
  • 500 $2.2800
  • 1,000 $2.2100
  • 2,000 $2.1000
$2.1000 / $4.5100 Buy Now
Analog Devices Inc 1.2A, Current-Limited, High-Si Package Multiple: 1 1028
  • 1 $5.5200
  • 10 $3.7000
  • 25 $3.2280
  • 100 $2.6991
  • 250 $2.4424
  • 500 $2.2859
  • 1,000 $2.1559
  • 2,500 $2.0172
  • 5,000 $1.9652
$1.9652 / $5.5200 Buy Now
DISTI # MAX890LESA+
TME IC: power switch, high-side, 1.2A, Ch: 2, P-Channel, SMD, SO8 Min Qty: 1 25
  • 1 $4.3700
  • 3 $3.8600
  • 10 $3.4700
  • 25 $3.0000
$3.0000 / $4.3700 Buy Now

CAD Models for MAX890LESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX890LESA+ by Analog Devices Inc

MAX890LESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1996-09-23
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.24V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX890LESA+
    Analog Devices Inc
    1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Related Parts for MAX890LESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX890LESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX890LESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX890LESA+ would you like to use for your alert(s)?
  • Please alert me when MAX890LESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX890LESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX890LESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX890LESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX890LESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX890LESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: