-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6246
|
Newark | Power Load Switch, 5.5V, Nsoic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:1.2A, On State Resistance:0.09Ohm, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Thermal Protection:Yes Rohs Compliant: Yes |Analog Devices MAX890LESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1967 |
|
$2.8900 | Buy Now |
DISTI #
700-MAX890LESAT
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A, Current-Limited, High-Side P-Chann RoHS: Compliant | 1577 |
|
$2.0600 / $4.6100 | Buy Now |
|
Analog Devices Inc | 1.2A, Current-Limited, High-Si Min Qty: 1 Package Multiple: 1 | 1066 |
|
$2.0615 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX890LESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX890LESA+T
Analog Devices Inc
1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.24V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |