Part Details for MAX9021AUK-T by Maxim Integrated Products
Results Overview of MAX9021AUK-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9021AUK-T Information
MAX9021AUK-T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9021AUK-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Amplifiers | 7972 |
|
RFQ |
US Tariff Estimator: MAX9021AUK-T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9021AUK-T
MAX9021AUK-T Part Data Attributes
|
|
MAX9021AUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9021AUK-T
Maxim Integrated Products
Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.08 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 8000 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for MAX9021AUK-T
This table gives cross-reference parts and alternative options found for MAX9021AUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9021AUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9021AUK+T | Analog Devices Inc | Check for Price | Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MAX9021AUK-T vs MAX9021AUK+T |
| MAX9021AUK+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | MAX9021AUK-T vs MAX9021AUK+ |
| ADCMP370AKS-R7 | Analog Devices Inc | Check for Price | IC COMPARATOR, PDSO5, PLASTIC, SC70-5, Comparator | MAX9021AUK-T vs ADCMP370AKS-R7 |
| MAX9021AXK+T | Analog Devices Inc | Check for Price | Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 125C | MAX9021AUK-T vs MAX9021AXK+T |
| ADCMP370AKS-RL | Analog Devices Inc | Check for Price | IC COMPARATOR, PDSO5, PLASTIC, SC70-5, Comparator | MAX9021AUK-T vs ADCMP370AKS-RL |
MAX9021AUK-T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX9021AUK-T involves keeping the input and output pins as close as possible to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to place a 0.1uF bypass capacitor between the VCC pin and the GND pin as close to the device as possible.
-
To ensure the MAX9021AUK-T is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet, which involves applying a valid input voltage to the VCC pin before applying any input signals. Also, ensure that the input signals are within the specified voltage range and that the device is properly bypassed.
-
The maximum operating temperature range for the MAX9021AUK-T is -40°C to +125°C. However, it's recommended to operate the device within the specified temperature range for optimal performance and reliability.
-
To troubleshoot issues with the MAX9021AUK-T, start by verifying that the device is properly powered and initialized. Check the input and output signals using an oscilloscope to ensure they are within the specified voltage range. Also, check for any signs of overheating, such as excessive current consumption or thermal shutdown. If the issue persists, consult the datasheet and application notes for further guidance.
-
The MAX9021AUK-T is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. For such applications, it's recommended to use a device that is specifically designed and qualified for high-reliability or safety-critical use, such as a device with a higher temperature rating or a device that meets specific industry standards (e.g. automotive, aerospace, medical).