Part Details for MAX9022AUA-T by Maxim Integrated Products
Results Overview of MAX9022AUA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9022AUA-T Information
MAX9022AUA-T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9022AUA-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 7446 |
|
RFQ |
US Tariff Estimator: MAX9022AUA-T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9022AUA-T
MAX9022AUA-T Part Data Attributes
|
|
MAX9022AUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9022AUA-T
Maxim Integrated Products
Comparator, 2 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO8, MICRO MAX PACKAGE-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro Max Package-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.08 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 8000 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.01 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for MAX9022AUA-T
This table gives cross-reference parts and alternative options found for MAX9022AUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9022AUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9022AUA+T | Analog Devices Inc | Check for Price | Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX9022AUA-T vs MAX9022AUA+T |
| MAX9022AUA+ | Analog Devices Inc | Check for Price | Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX9022AUA-T vs MAX9022AUA+ |