Part Details for MAX9026EBT+T by Analog Devices Inc
Overview of MAX9026EBT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9026EBT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9026EBTT
|
Mouser Electronics | Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails RoHS: Compliant | 4579 |
|
$1.1300 / $2.5900 | Buy Now |
|
Analog Devices Inc | UCSP, 1.8V, Nanopower, Beyond- Min Qty: 1 Package Multiple: 1 | 100774 |
|
$1.1698 / $3.6700 | Buy Now |
Part Details for MAX9026EBT+T
MAX9026EBT+T CAD Models
MAX9026EBT+T Part Data Attributes
|
MAX9026EBT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9026EBT+T
Analog Devices Inc
UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Package Description | UCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-06 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 31000 ns | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 0.0022 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.16 mm |
Alternate Parts for MAX9026EBT+T
This table gives cross-reference parts and alternative options found for MAX9026EBT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9026EBT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9026EBT+T | Comparator, 1 Func, 10000uV Offset-Max, 31000ns Response Time, BICMOS, PBGA6, 3 X 2 MM, ROHS COMPLIANT, UCSP-6 | Maxim Integrated Products | MAX9026EBT+T vs MAX9026EBT+T |