-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.275% Comparator and Reference with Dual Polarity Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4600
|
Newark | Comparator, Sot-23-5, -40 To 125Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:8Μs, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP361YRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4296 |
|
$1.3400 | Buy Now |
DISTI #
505-ADCMP361YRJZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14453 In Stock |
|
$0.9322 / $2.1200 | Buy Now |
DISTI #
584-ADCMP361YRJZR7
|
Mouser Electronics | Analog Comparators Dual Comparator & Reference RoHS: Compliant | 3740 |
|
$0.9680 / $2.1200 | Buy Now |
|
Analog Devices Inc | Dual Comparator & Reference Min Qty: 3000 Package Multiple: 3000 | 21000 |
|
$0.9322 / $2.1200 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Bristol Electronics | 2734 |
|
RFQ | ||
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 10000NS RESPONSE TIME, PDSO5 | 27 |
|
$1.7480 / $2.7968 | Buy Now |
|
LCSC | 5nA SOT-23-5 Comparators ROHS | 2064 |
|
$0.3748 / $0.5425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP361YRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP361YRJZ-REEL7
Analog Devices Inc
Single 0.275% Comparator and Reference with Dual Polarity Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADCMP361YRJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP361YRJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9120EXK+ | SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADCMP361YRJZ-REEL7 vs MAX9120EXK+ |
MAX9120EXK+T | SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADCMP361YRJZ-REEL7 vs MAX9120EXK+T |
TLV4011DCKR | Small-size comparator with integrated reference 5-SC70 -40 to 85 | Texas Instruments | ADCMP361YRJZ-REEL7 vs TLV4011DCKR |
MAX9644EBS+G45 | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADCMP361YRJZ-REEL7 vs MAX9644EBS+G45 |
MAX920EUK+ | SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADCMP361YRJZ-REEL7 vs MAX920EUK+ |
MAX9645EUK+ | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADCMP361YRJZ-REEL7 vs MAX9645EUK+ |
MAX40003ANS12+T | nanoPower 4-Bump Comparator in Ultra-Tiny 0.73mm x 0.73mm WLP/SOT23 Packages, 4-WLCSP-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | ADCMP361YRJZ-REEL7 vs MAX40003ANS12+T |
MAX9062EBS+ | Comparator, 1 Func, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | ADCMP361YRJZ-REEL7 vs MAX9062EBS+ |
TLV4021S5MYKAR | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 | Texas Instruments | ADCMP361YRJZ-REEL7 vs TLV4021S5MYKAR |