Part Details for MAX9026EBT-T by Maxim Integrated Products
Results Overview of MAX9026EBT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9026EBT-T Information
MAX9026EBT-T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9026EBT-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 8051 |
|
RFQ |
US Tariff Estimator: MAX9026EBT-T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9026EBT-T
MAX9026EBT-T Part Data Attributes
|
|
MAX9026EBT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9026EBT-T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 31000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 3 X 2, Ucsp-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.001 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PBGA-B6 | |
| JESD-609 Code | e0 | |
| Length | 1.57 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA6,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 31000 Ns | |
| Seated Height-Max | 0.67 Mm | |
| Supply Current-Max | 0.0022 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.16 Mm |
Alternate Parts for MAX9026EBT-T
This table gives cross-reference parts and alternative options found for MAX9026EBT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9026EBT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9026EBT+T | Maxim Integrated Products | $0.3108 | Comparator, 1 Func, 10000uV Offset-Max, 31000ns Response Time, BICMOS, PBGA6, 3 X 2 MM, ROHS COMPLIANT, UCSP-6 | MAX9026EBT-T vs MAX9026EBT+T |