Part Details for MAX9028EBT+T by Maxim Integrated Products
Results Overview of MAX9028EBT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9028EBT+T Information
MAX9028EBT+T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9028EBT+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y6290
|
Newark | Comparator, Single, 45Us, Ucsp-6, Comparator Type:Nanopower, No. Of Channels:1Channels, Response Time/Propogation Delay:45Μs, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Ucsp, No. Of Pins:6Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9028EBT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
MAX9028EBT+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 6WLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
837 In Stock |
|
$0.7329 / $1.5500 | Buy Now |
US Tariff Estimator: MAX9028EBT+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9028EBT+T
MAX9028EBT+T Part Data Attributes
|
|
MAX9028EBT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9028EBT+T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, BICMOS, PBGA6, 3 X 2 MM, ROHS COMPLIANT, UCSP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Ucsp-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.001 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PBGA-B6 | |
| JESD-609 Code | e1 | |
| Length | 1.57 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA6,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 45000 Ns | |
| Seated Height-Max | 0.67 Mm | |
| Supply Current-Max | 0.00125 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.16 Mm |
Alternate Parts for MAX9028EBT+T
This table gives cross-reference parts and alternative options found for MAX9028EBT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9028EBT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9028EBT+ | Analog Devices Inc | Check for Price | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX9028EBT+T vs MAX9028EBT+ |
| MAX9028EBT+T | Analog Devices Inc | Check for Price | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX9028EBT+T vs MAX9028EBT+T |
| MAX9028EBT+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, BICMOS, PBGA6, UCSP-6 | MAX9028EBT+T vs MAX9028EBT+ |
MAX9028EBT+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX9028EBT+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
The MAX9028EBT+T requires a single 2.5V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power source. The power sequencing requirements are not critical, but it's recommended to power the device after the input signals are stable to prevent any unwanted behavior.
-
The MAX9028EBT+T can drive a maximum capacitive load of 100pF. Exceeding this limit may affect the device's stability and performance.
-
To troubleshoot issues with the MAX9028EBT+T, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the input signals for any noise or distortion. Use an oscilloscope to monitor the output signals and look for any signs of oscillation or instability. If the issue persists, try replacing the device or consulting the datasheet and application notes for further guidance.
-
The MAX9028EBT+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's operating temperature to ensure reliable operation. Consult the datasheet and application notes for more information on high-temperature operation.