Part Details for MAX9031AUK+ by Analog Devices Inc
Overview of MAX9031AUK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9031AUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Cost, Ultra-Small, Single/ Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9031AUK+
MAX9031AUK+ CAD Models
MAX9031AUK+ Part Data Attributes:
|
MAX9031AUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9031AUK+
Analog Devices Inc
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 228 ns | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9031AUK+
This table gives cross-reference parts and alternative options found for MAX9031AUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9031AUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1391CDBVTG4 | Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70 | Texas Instruments | MAX9031AUK+ vs TLV1391CDBVTG4 |
MAX9140AAUK+T | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9031AUK+ vs MAX9140AAUK+T |
MAX9140AAUK+T | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9031AUK+ vs MAX9140AAUK+T |
TLV1391CDBVT | Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70 | Texas Instruments | MAX9031AUK+ vs TLV1391CDBVT |
TLV1391IDBVRG4 | COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | MAX9031AUK+ vs TLV1391IDBVRG4 |
MAX9040AEUK+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9031AUK+ vs MAX9040AEUK+ |
MAX9050BEUK+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9031AUK+ vs MAX9050BEUK+ |