-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Micropower, Single-Supply, UCS Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9050BEUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9050BEUK+
Analog Devices Inc
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9050BEUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9050BEUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1391CDBVTG4 | Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70 | Texas Instruments | MAX9050BEUK+ vs TLV1391CDBVTG4 |
MAX9140AAUK+T | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9050BEUK+ vs MAX9140AAUK+T |
MAX9140AAUK+T | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9050BEUK+ vs MAX9140AAUK+T |
TLV1391CDBVT | Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70 | Texas Instruments | MAX9050BEUK+ vs TLV1391CDBVT |
MAX9031AUK+ | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9050BEUK+ vs MAX9031AUK+ |
TLV1391IDBVRG4 | COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | MAX9050BEUK+ vs TLV1391IDBVRG4 |
MAX9040AEUK+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9050BEUK+ vs MAX9040AEUK+ |