-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9061EBSTG45
|
Mouser Electronics | Analog Comparators Ultra-Small, Low-Power Single Comparators in 4-Bump UCSP and 5-SOT23 RoHS: Compliant | 36 |
|
$0.5290 / $1.3500 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Low-Power Single Min Qty: 1 Package Multiple: 1 | 1470 |
|
$0.5507 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9061EBS+TG45
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9061EBS+TG45
Analog Devices Inc
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2008-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25000 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9061EBS+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9061EBS+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9061EBS+TG45 | Comparator, 1 Func, 9000uV Offset-Max, 25000ns Response Time, BICMOS, PBGA4, UCSP-4 | Maxim Integrated Products | MAX9061EBS+TG45 vs MAX9061EBS+TG45 |
MAX9061EBS+ | Comparator, 1 Func, 9000uV Offset-Max, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | MAX9061EBS+TG45 vs MAX9061EBS+ |
MAX9061EBS+G45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9061EBS+TG45 vs MAX9061EBS+G45 |
MAX9061EBS+G45 | Comparator, 1 Func, 9000uV Offset-Max, BICMOS, PBGA4, UCSP-4 | Maxim Integrated Products | MAX9061EBS+TG45 vs MAX9061EBS+G45 |