Part Details for MAX908ESD+ by Analog Devices Inc
Results Overview of MAX908ESD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX908ESD+ Information
MAX908ESD+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX908ESD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX908ESD
|
Mouser Electronics | Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- RoHS: Compliant | 263 |
|
$6.0400 / $10.2500 | Buy Now |
|
|
Analog Devices Inc | Dual/Quad/Single, High-Speed, Package Multiple: 1 | 565 |
|
$6.2044 / $10.2500 | Buy Now |
US Tariff Estimator: MAX908ESD+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX908ESD+
MAX908ESD+ Part Data Attributes
|
|
MAX908ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX908ESD+
Analog Devices Inc
Comparator, 4 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 14-SOIC_N-150_MIL | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 14-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-24 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 45 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
MAX908ESD+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX908ESD+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded cable and connector for the input signals can help reduce EMI and noise.
-
To optimize the performance of the MAX908ESD+ in high-frequency applications, it's essential to minimize the parasitic capacitance and inductance of the PCB layout. This can be achieved by using a low-inductance package, such as a QFN or LFCSP, and keeping the signal traces short and direct. Additionally, using a high-frequency-compatible capacitor for the bypass capacitor (CBYP) can help improve the device's performance.
-
The maximum input signal amplitude that the MAX908ESD+ can handle without saturating depends on the gain setting and the supply voltage. According to the datasheet, the maximum input signal amplitude is typically around 2.5Vp-p for a gain setting of 1V/V and a supply voltage of 3.3V. However, it's recommended to consult the datasheet and perform simulations or experiments to determine the maximum input signal amplitude for a specific application.
-
To ensure the MAX908ESD+ is properly powered and decoupled, it's essential to follow the recommended power-supply decoupling scheme in the datasheet. This typically involves using a combination of ceramic and electrolytic capacitors to filter out noise and ripple on the power supply lines. Additionally, using a low-ESR capacitor for the bypass capacitor (CBYP) can help improve the device's power-supply rejection ratio (PSRR).
-
The typical settling time of the MAX908ESD+ after a power-on reset is around 10ms to 20ms, depending on the specific application and operating conditions. However, this can vary depending on the device's configuration, the quality of the power supply, and the surrounding circuitry. It's recommended to consult the datasheet and perform experiments to determine the typical settling time for a specific application.