Part Details for MAX9111ESA-T by Maxim Integrated Products
Overview of MAX9111ESA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9111ESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1654 |
|
RFQ |
Part Details for MAX9111ESA-T
MAX9111ESA-T CAD Models
MAX9111ESA-T Part Data Attributes
|
MAX9111ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9111ESA-T
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9111ESA-T
This table gives cross-reference parts and alternative options found for MAX9111ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9111ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS2DRG4 | 400 Mbps LVDS Single High-Speed Receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA-T vs SN65LVDS2DRG4 |
FIN1018M | Line Receiver, 1 Func, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | MAX9111ESA-T vs FIN1018M |
DS90LV018ATMX/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX9111ESA-T vs DS90LV018ATMX/NOPB |
FIN1018MX | Line Receiver, 1 Func, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | MAX9111ESA-T vs FIN1018MX |
FIN1018MX_NL | Line Receiver, 1 Func, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | MAX9111ESA-T vs FIN1018MX_NL |
DS90LV018ATM | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA-T vs DS90LV018ATM |
DS90LV018ATMX/NOPB | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA-T vs DS90LV018ATMX/NOPB |
SN65LVDS2DG4 | LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MAX9111ESA-T vs SN65LVDS2DG4 |
SN65LVDS2DR | 400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA-T vs SN65LVDS2DR |
MAX9111ESA+ | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9111ESA-T vs MAX9111ESA+ |