Part Details for MAX912ESE+ by Maxim Integrated Products
Results Overview of MAX912ESE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX912ESE+ Information
MAX912ESE+ by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX912ESE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75Y6349
|
Newark | Comparator, 10Ns, Nsoic-16, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:10Ns, Supply Voltage Range:4.5V To 5.5V, -2V To -7V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX912ESE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$11.9700 / $18.5200 | Buy Now |
|
|
ComSIT USA | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 3 |
|
$6.5000 / $10.0000 | Buy Now |
US Tariff Estimator: MAX912ESE+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX912ESE+
MAX912ESE+ Part Data Attributes
|
|
MAX912ESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX912ESE+
Maxim Integrated Products
Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | 0.150 INCH, SO-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 8 µA | |
| Bias Current-Max (IIB) @25C | 5 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 10 ns | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 10 mA | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX912ESE+
This table gives cross-reference parts and alternative options found for MAX912ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX912ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX912CSE+ | Maxim Integrated Products | $7.6479 | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | MAX912ESE+ vs MAX912CSE+ |
| MAX912CSE | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | MAX912ESE+ vs MAX912CSE |
| MAX912ESE+T | Analog Devices Inc | Check for Price | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX912ESE+ vs MAX912ESE+T |
| MAX912ESE | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | MAX912ESE+ vs MAX912ESE |
| MAX912ESE/GH9 | Maxim Integrated Products | Check for Price | Comparator | MAX912ESE+ vs MAX912ESE/GH9 |
| MAX912ESE+T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | MAX912ESE+ vs MAX912ESE+T |
| MAX912ESE-T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | MAX912ESE+ vs MAX912ESE-T |
| MAX912ESE+ | Analog Devices Inc | Check for Price | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX912ESE+ vs MAX912ESE+ |
| MAX912CSE-T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | MAX912ESE+ vs MAX912CSE-T |
| MAX912CSE+T | Analog Devices Inc | Check for Price | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX912ESE+ vs MAX912CSE+T |
MAX912ESE+ Frequently Asked Questions (FAQ)
-
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the input and output traces short and away from each other, and use a low-ESR capacitor for decoupling.
-
The MAX912ESE+ requires a single 2.7V to 5.5V power supply. Ensure that the power supply is clean and well-regulated. Power sequencing is not critical, but it is recommended to power up the device after the input voltage has stabilized.
-
The MAX912ESE+ can handle input voltages up to 5.5V. If the input voltage exceeds the recommended range, the device may be damaged or malfunction. It is recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the recommended range.
-
To optimize the MAX912ESE+ for low-power operation, reduce the clock frequency, use a lower supply voltage, and minimize the output load. However, this may result in reduced accuracy and bandwidth. It is recommended to consult the datasheet and application notes for specific guidance on optimizing power consumption.
-
The MAX912ESE+ has a maximum junction temperature of 150°C. Ensure reliable operation over temperature by providing adequate heat sinking, using a thermally conductive package, and avoiding high-power dissipation. Consult the datasheet and application notes for specific thermal design guidelines.