Part Details for MAX9142EKA+ by Analog Devices Inc
Results Overview of MAX9142EKA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9142EKA+ Information
MAX9142EKA+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9142EKA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 40ns, Low-Power, 3V/5V, Rail-t Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Chip Stock | 40ns,Low-Power,3V/5V,Rail-to-RailSingle-SupplyComparators | 33500 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 7734 |
|
RFQ |
US Tariff Estimator: MAX9142EKA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9142EKA+
MAX9142EKA+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX9142EKA+ Part Data Attributes
|
|
MAX9142EKA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9142EKA+
Analog Devices Inc
Comparator, 2 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOT_23-N/A | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-04-01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.32 µA | |
| Bias Current-Max (IIB) @25C | 0.32 µA | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 40 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for MAX9142EKA+
This table gives cross-reference parts and alternative options found for MAX9142EKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9142EKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9142EKA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO8 | MAX9142EKA+ vs MAX9142EKA |