-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9142ESAT
|
Mouser Electronics | Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin RoHS: Compliant | 1923 |
|
$2.2800 / $4.5500 | Buy Now |
|
Analog Devices Inc | 40ns, Low-Power, 3V/5V, Rail-t Min Qty: 1 Package Multiple: 1 | 930 |
|
$2.1250 / $4.5500 | Buy Now |
|
Ameya Holding Limited | MAX9142 Series 5.5V 320 nA SMT Dual General Purpose Comparator - SOIC-8 | 930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9142ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9142ESA+T
Analog Devices Inc
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.32 µA | |
Bias Current-Max (IIB) @25C | 0.32 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9142ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9142ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9142ESA+ | Comparator, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9142ESA+T vs MAX9142ESA+ |
MAX9142ESA+ | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9142ESA+T vs MAX9142ESA+ |
MAX9142ESA-T | Comparator, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9142ESA+T vs MAX9142ESA-T |
MAX9142ESA | Comparator, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9142ESA+T vs MAX9142ESA |