Part Details for MAX9268GCM/V+ by Analog Devices Inc
Results Overview of MAX9268GCM/V+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9268GCM/V+ Information
MAX9268GCM/V+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9268GCM/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y6423
|
Newark | Deserialiser, 2.5Gbps, 1 Input, Tqfp-48, Serdes Function:Deserialiser, Data Rate:2.5Gbps, Ic Input Type:Cml, Ic Output Type:Lvds, Ic Case/Package:Tqfp, No. Of Pins:48Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX9268GCM/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2700 / $15.6300 | Buy Now |
|
DISTI #
700-MAX9268GCM/V+
|
Mouser Electronics | Serializers & Deserializers - Serdes Gigabit Multimedia Serial Link Deseriali RoHS: Compliant | 0 |
|
Order Now | |
|
|
Analog Devices Inc | Gigabit Multimedia Serial Link Package Multiple: 1 | 2697 |
|
$7.5500 / $16.3100 | Buy Now |
|
|
Chip Stock | GigabitMultimediaDeserializerAutomotiveAEC-Q10048-PinTQFPEPTray | 15341 |
|
RFQ |
US Tariff Estimator: MAX9268GCM/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9268GCM/V+
MAX9268GCM/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX9268GCM/V+ Part Data Attributes
|
|
MAX9268GCM/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9268GCM/V+
Analog Devices Inc
Line Driver, 1 Func, 1 Driver, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 48-TQFP_EP-7X7X1.0 | |
| Package Description | Htfqfp, Tqfp48,.35sq | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2010-05-05 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Iso 10605 | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 280 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for MAX9268GCM/V+
This table gives cross-reference parts and alternative options found for MAX9268GCM/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9268GCM/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9268GCM/V+T | Analog Devices Inc | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48 | MAX9268GCM/V+ vs MAX9268GCM/V+T |
| MAX9268GCM/V+TGG5 | Analog Devices Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48 | MAX9268GCM/V+ vs MAX9268GCM/V+TGG5 |