Part Details for MAX9288GTM+ by Analog Devices Inc
Results Overview of MAX9288GTM+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9288GTM+ Information
MAX9288GTM+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9288GTM+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AC5454
|
Newark | De-Serializer, 3.12Gbps, Cml, Tqfn-48, Serdes Function:Deserialiser, Data Rate:3.12Gbps, Ic Input Type:Cml, Ic Output Type:Cml, Csi-2, Ic Case/Package:Tqfn, No. Of Pins:48Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices MAX9288GTM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
|
Analog Devices Inc | 3.12 Gbps GMSL eserializer for Package Multiple: 1 | 2217 |
|
$12.2300 / $32.2000 | Buy Now |
US Tariff Estimator: MAX9288GTM+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9288GTM+
MAX9288GTM+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX9288GTM+ Part Data Attributes
|
|
MAX9288GTM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9288GTM+
Analog Devices Inc
Line Receiver, 1 Func, 1 Rcvr
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 48-LFCSP-7X7X0.75 | |
| Package Description | Hvqccn, | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2014-03-20 | |
| Additional Feature | Also Operate 3.3 Volt Supply | |
| Differential Output | Yes | |
| Interface IC Type | Line Receiver | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 394 Ma | |
| Supply Voltage-Max | 1.9 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for MAX9288GTM+
This table gives cross-reference parts and alternative options found for MAX9288GTM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9288GTM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9288GTM/VY+ | Analog Devices Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr | MAX9288GTM+ vs MAX9288GTM/VY+ |
| MAX9288GTM+ | Maxim Integrated Products | Check for Price | Consumer Circuit, CMOS, TQFN-48 | MAX9288GTM+ vs MAX9288GTM+ |
| MAX9288GTM/VY+T | Maxim Integrated Products | Check for Price | Consumer Circuit, | MAX9288GTM+ vs MAX9288GTM/VY+T |