Part Details for MAX9370ESA-T by Maxim Integrated Products
Overview of MAX9370ESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9370ESA-T
MAX9370ESA-T CAD Models
MAX9370ESA-T Part Data Attributes
|
MAX9370ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9370ESA-T
Maxim Integrated Products
LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.4 ns | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9370ESA-T
This table gives cross-reference parts and alternative options found for MAX9370ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9370ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9370ESA+ | LVTTL/TTL-to-Differential LVPECL/PECL Translators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9370ESA-T vs MAX9370ESA+ |
MAX9370ESA | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9370ESA-T vs MAX9370ESA |
MAX9370ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9370ESA-T vs MAX9370ESA+ |