Part Details for MAX9377EUA+ by Analog Devices Inc
Overview of MAX9377EUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9377EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9377EUA+
|
Mouser Electronics | Translation - Voltage Levels Anything-to-LVPECL/LVDS Translator with Pin-Selectable Divide-by-Four | 0 |
|
Order Now | |
|
Analog Devices Inc | Anything-to-LVPECL/LVDS Transl Min Qty: 1 Package Multiple: 1 | 6759 |
|
Buy Now |
Part Details for MAX9377EUA+
MAX9377EUA+ CAD Models
MAX9377EUA+ Part Data Attributes:
|
MAX9377EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9377EUA+
Analog Devices Inc
Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2003-05-16 | |
Delay-Max | 0.6 ns | |
Interface IC Type | LVDS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9377EUA+
This table gives cross-reference parts and alternative options found for MAX9377EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9377EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9377EUA | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9377EUA+ vs MAX9377EUA |
MAX9377EUA+ | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9377EUA+ vs MAX9377EUA+ |
MAX9377EUA+T | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187CAA, MICRO SOP-8 | Maxim Integrated Products | MAX9377EUA+ vs MAX9377EUA+T |
MAX9377EUA-T | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9377EUA+ vs MAX9377EUA-T |