Drivers And Interfaces
MAX9401EGJ
Maxim Integrated Products
Description: Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32

Overview of MAX9401EGJ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MAX9401EGJ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9401EGJ by Maxim Integrated Products

MAX9401EGJ
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-CQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
VQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
4
Seated Height-Max
1 mm
Supply Current-Max
118 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. MAX9401EGJ
    Maxim Integrated Products
    Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32
    VS

Alternate Parts for MAX9401EGJ

This table gives cross-reference parts and alternative options found for MAX9401EGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9401EGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS25BR440TSQX/NOPB 3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN -40 to 85 Texas Instruments MAX9401EGJ vs DS25BR440TSQX/NOPB
DS25BR440TSQ/NOPB 3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN Texas Instruments MAX9401EGJ vs DS25BR440TSQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9401EGJ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9401EGJ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9401EGJ would you like to use for your alert(s)?
  • Please alert me when MAX9401EGJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9401EGJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9401EGJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9401EGJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9401EGJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9401EGJ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: