Part Details for MAX9634EVKIT+ by Analog Devices Inc
Results Overview of MAX9634EVKIT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9634EVKIT+ Information
MAX9634EVKIT+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9634EVKIT+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX9634EVKIT+
|
Mouser Electronics | Amplifier IC Development Tools Eval Kit MAX9634 (1 A, 4-Bump UCSP/SOT23 RoHS: Compliant | 0 |
|
$77.7400 | Order Now |
|
|
Analog Devices Inc | Eval Kit MAX9634 (1µA, 4-Bump Package Multiple: 1 | 6 |
|
$73.5900 / $77.7400 | Buy Now |