MAX9634TERS+T
Description: nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C

Overview of MAX9634TERS+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9634TERS+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX9634TERST
Mouser Electronics Current Sense Amplifiers 1uA, 4-Bump UCSP/SOT23, Precision Curren RoHS: Compliant 318
  • 1 $2.8900
  • 10 $1.7500
  • 100 $1.4300
  • 250 $1.2800
  • 500 $1.1800
  • 1,000 $1.1000
  • 2,500 $1.0000
  • 5,000 $0.9310
$0.9310 / $2.8900 Buy Now
Analog Devices Inc 1µA, 4-Bump UCSP/SOT23, Precis Min Qty: 1 Package Multiple: 1 15451
  • 1 $3.1300
  • 10 $2.0340
  • 25 $1.7480
  • 100 $1.4271
  • 250 $1.2708
  • 500 $1.1754
  • 1,000 $1.0961
  • 2,500 $1.0087
  • 5,000 $0.9573
$0.9573 / $3.1300 Buy Now
Rochester Electronics MAX9634 - 1, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 85000
  • 1 $1.0600
  • 25 $1.0400
  • 100 $1.0000
  • 500 $0.9581
  • 1,000 $0.9049
$0.9049 / $1.0600 Buy Now

CAD Models for MAX9634TERS+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9634TERS+T by Analog Devices Inc

MAX9634TERS+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
4-WLCSP-N/A
Package Description
1 X 1 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-4
Pin Count
4
Manufacturer Package Code
4-WLCSP-N/A
Reach Compliance Code
compliant
Date Of Intro
2009-11-12
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PBGA-B4
JESD-609 Code
e1
Length
1 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA4,2X2,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.69 mm
Supply Current-Max (Isup)
0.0025 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. MAX9634TERS+T
    Analog Devices Inc
    nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C
    VS

Related Parts for MAX9634TERS+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9634TERS+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9634TERS+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9634TERS+T would you like to use for your alert(s)?
  • Please alert me when MAX9634TERS+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9634TERS+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9634TERS+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9634TERS+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9634TERS+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9634TERS+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: