Part Details for MAX9638AVB+ by Analog Devices Inc
Results Overview of MAX9638AVB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9638AVB+ Information
MAX9638AVB+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9638AVB+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 3V/5V Low-Power, Low-Noise, CM Package Multiple: 1 | 8487 |
|
Buy Now | |
|
|
Chip Stock | 3V/5VLow-Power,LowInput-Bias,CMOS,Rail-to-RailI/OOpAmps | 2820 |
|
RFQ |
US Tariff Estimator: MAX9638AVB+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9638AVB+
MAX9638AVB+ Part Data Attributes
|
|
MAX9638AVB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9638AVB+
Analog Devices Inc
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 10-LFCSP-1.4X1.8X0.5 | |
| Package Description | Utqfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-LFCSP-1.4X1.8X0.5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2010-07-16 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0008 µA | |
| Bias Current-Max (IIB) @25C | 8e-7 µA | |
| Common-mode Reject Ratio-Min | 68 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-XQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 1.8 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC10,.05X.06,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.55 Mm | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 1.4 Mm |
Alternate Parts for MAX9638AVB+
This table gives cross-reference parts and alternative options found for MAX9638AVB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9638AVB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9638AVB+T | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, BICMOS | MAX9638AVB+ vs MAX9638AVB+T |