Part Details for MAX96706GTJ/V+T by Maxim Integrated Products
Overview of MAX96706GTJ/V+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MAX96706GTJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX96706GTJ/V+TCT-ND
|
DigiKey | IC DESERIALIZER GMSL 1.5GBPS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1984 In Stock |
|
$8.9332 / $14.6600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2822 |
|
RFQ | |
|
Win Source Electronics | IC DESERIALIZER GMSL 1.5GBPS | 105000 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for MAX96706GTJ/V+T
MAX96706GTJ/V+T CAD Models
MAX96706GTJ/V+T Part Data Attributes
|
MAX96706GTJ/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX96706GTJ/V+T
Maxim Integrated Products
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX96706GTJ/V+T
This table gives cross-reference parts and alternative options found for MAX96706GTJ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96706GTJ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96706GTJ+ | Line Receiver, | Maxim Integrated Products | MAX96706GTJ/V+T vs MAX96706GTJ+ |
MAX96706GTJ+ | 14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96706GTJ/V+T vs MAX96706GTJ+ |
MAX96706GTJ/V+T | 14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96706GTJ/V+T vs MAX96706GTJ/V+T |
MAX96706GTJ/VY+T | Line Receiver, | Maxim Integrated Products | MAX96706GTJ/V+T vs MAX96706GTJ/VY+T |
MAX96706GTJ+T | 14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96706GTJ/V+T vs MAX96706GTJ+T |
MAX96706GTJ+T | Line Receiver, | Maxim Integrated Products | MAX96706GTJ/V+T vs MAX96706GTJ+T |