Part Details for MAX9692EPE+ by Analog Devices Inc
Results Overview of MAX9692EPE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9692EPE+ Information
MAX9692EPE+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9692EPE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX9692EPE
|
Mouser Electronics | Analog Comparators Single/Dual, Ultra-Fast, ECL-Output Comp RoHS: Compliant | 30 |
|
$8.9000 / $14.0500 | Buy Now |
|
|
Analog Devices Inc | Single/Dual, Ultra-Fast, ECL-O Package Multiple: 1 | 11912 |
|
$8.7144 / $14.0500 | Buy Now |
|
|
Rochester Electronics | Comparator, 1 Func, 11500uV Offset-Max, 2ns Response Time, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 7210 |
|
$6.7400 / $8.4300 | Buy Now |
US Tariff Estimator: MAX9692EPE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9692EPE+
MAX9692EPE+ Part Data Attributes
|
|
MAX9692EPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9692EPE+
Analog Devices Inc
Comparator, 1 Func, 11500uV Offset-Max, 2ns Response Time, BICMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-PDIP-300_MIL | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-11-17 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bias Current-Max (IIB) @25C | 20 µA | |
| Input Offset Voltage-Max | 11500 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.175 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 2 Ns | |
| Seated Height-Max | 4.572 Mm | |
| Supply Current-Max | 36 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for MAX9692EPE+
This table gives cross-reference parts and alternative options found for MAX9692EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9692EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9692EPE | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 11500uV Offset-Max, 2ns Response Time, PDIP16 | MAX9692EPE+ vs MAX9692EPE |