Datasheets
MAX9717BEBL+T by:

Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9

Part Details for MAX9717BEBL+T by Maxim Integrated Products

Overview of MAX9717BEBL+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MAX9717BEBL+T

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX9717 Low-Cost, Mono, 1.4Watt Btl Audio Power Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 7500
  • 1 $0.5346
  • 25 $0.5239
  • 100 $0.5025
  • 500 $0.4811
  • 1,000 $0.4544
$0.4544 / $0.5346 Buy Now

Part Details for MAX9717BEBL+T

MAX9717BEBL+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9717BEBL+T Part Data Attributes

MAX9717BEBL+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9717BEBL+T Maxim Integrated Products Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA, BGA9,3X3,20
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Bandwidth-Nom 22 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 6 dB
JESD-30 Code S-PBGA-B9
JESD-609 Code e1
Length 1.52 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 1.4 W
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA9,3X3,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.67 mm
Supply Current-Max 8 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.52 mm

Alternate Parts for MAX9717BEBL+T

This table gives cross-reference parts and alternative options found for MAX9717BEBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9717BEBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX98300EWL+T Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, WLP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX98300EWL+T
MAX9717DEBL-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX9717DEBL-T
MAX9717CEBL+ Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, ROHS COMPLIANT, UCSP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX9717CEBL+
MAX98310EWL+ Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C Analog Devices Inc MAX9717BEBL+T vs MAX98310EWL+
MAX98310EWL+ Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX98310EWL+
SSM2311CBZ-REEL7 Filterless High Efficiency Mono 3 W Class-D Audio Amplifier Analog Devices Inc MAX9717BEBL+T vs SSM2311CBZ-REEL7
MAX9717DEBL+T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX9717DEBL+T
MAX9717CEBL+TG45 Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX9717CEBL+TG45
MAX98310EWL+T Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, WLP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX98310EWL+T
MAX9717CEBL-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717BEBL+T vs MAX9717CEBL-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9717BEBL+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9717BEBL+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9717BEBL+T would you like to use for your alert(s)?
  • Please alert me when MAX9717BEBL+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9717BEBL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9717BEBL+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9717BEBL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9717BEBL+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9717BEBL+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: