Part Details for MAX98357AETE+ by Analog Devices Inc
Results Overview of MAX98357AETE+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98357AETE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | DIGITAL INPUT CLASS D AMPLIFIE Package Multiple: 1 | 406 |
|
Buy Now |
US Tariff Estimator: MAX98357AETE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX98357AETE+
MAX98357AETE+ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX98357AETE+ Part Data Attributes
|
|
MAX98357AETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98357AETE+
Analog Devices Inc
1 Channel(s), 1 Func, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-LFCSP-3X3X0.75 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2013-09-27 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
MAX98357AETE+ Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Ensure that the audio signal traces are short, and the power supply traces are wide. Keep the analog and digital grounds separate and connect them at a single point. Use a 4-layer PCB with a dedicated ground plane to reduce noise and EMI.
-
Use a combination of passive and active filtering techniques. Add ferrite beads and capacitors to the power supply lines to filter out high-frequency noise. Use a common-mode choke to filter out common-mode noise. Implement a digital filter in your audio processing algorithm to remove noise and EMI.
-
The maximum power output of the MAX98357AET+ depends on the supply voltage and the load impedance. With a 5V supply and an 8Ω speaker, the maximum power output is approximately 2.5W. However, it's recommended to operate the device at a lower power output to ensure reliable operation and minimize heat dissipation.
-
Configure the I2S interface according to the datasheet specifications. Ensure that the clock frequency is within the recommended range (10-50 MHz). Use a clock frequency of 12.288 MHz or 24.576 MHz for optimal performance. Ensure that the I2S data is transmitted in the correct format (16-bit or 24-bit) and that the word clock and bit clock are properly aligned.
-
The recommended operating temperature range for the MAX98357AET+ is -40°C to +85°C. However, the device can operate up to +105°C for short periods. Ensure that the device is properly heat-sinked and that the PCB is designed to dissipate heat efficiently.