Part Details for MAX98360BEFB+T by Analog Devices Inc
Results Overview of MAX98360BEFB+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98360BEFB+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX98360BEFB+T
|
Mouser Electronics | Audio Amplifiers Digital Class D with 1.2 V Digital suppl RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
|
Analog Devices Inc | Digital Class D with 1.2 V Dig Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.2600 / $1.7259 | Buy Now |
|
|
Vyrian | Peripheral ICs | 5613 |
|
RFQ |
US Tariff Estimator: MAX98360BEFB+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX98360BEFB+T
MAX98360BEFB+T CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX98360BEFB+T Part Data Attributes
|
|
MAX98360BEFB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98360BEFB+T
Analog Devices Inc
3.2W, 2 Channel(s), 1 Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 10-LFCSP-2X2X0.55 | |
| Package Description | Hvqccn, Lcc12,.08sq,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-LFCSP-2X2X0.55 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-12-06 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | S-XQCC-N10 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 3.2 W | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC12,.08SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |