Part Details for MAX98374EWA+ by Analog Devices Inc
Results Overview of MAX98374EWA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX98374EWA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Digital input Class D Speaker Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 5205 |
|
RFQ |
US Tariff Estimator: MAX98374EWA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX98374EWA+
MAX98374EWA+ Part Data Attributes
|
|
MAX98374EWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98374EWA+
Analog Devices Inc
16.9W, 1 Channel(s), 1 Func, CMOS, PBGA25
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 25-WLCSP-N/A | |
| Pin Count | 25 | |
| Manufacturer Package Code | 25-WLCSP-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2018-07-19 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | R-PBGA-B25 | |
| Length | 2.248 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 16.9 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA25,5X5,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.69 Mm | |
| Supply Voltage-Max (Vsup) | 1.89 V | |
| Supply Voltage-Min (Vsup) | 1.71 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.168 Mm |