Consumer Circuits
MAX98502EWE+
Description: Audio Amplifier, 4.1W, 1 Channel(s), 1 Func, PBGA16, 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16

Overview of MAX98502EWE+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MAX98502EWE+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX98502EWE+ by Maxim Integrated Products

MAX98502EWE+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA16,4X4,20
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B16
JESD-609 Code
e1
Length
2.045 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
4.1 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA16,4X4,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.69 mm
Supply Current-Max
2.7 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.045 mm
Want to compare parts?
  1. MAX98502EWE+
    Maxim Integrated Products
    Audio Amplifier, 4.1W, 1 Channel(s), 1 Func, PBGA16, 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16
    VS

Alternate Parts for MAX98502EWE+

This table gives cross-reference parts and alternative options found for MAX98502EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98502EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX98502EWE+ Boosted 2.2W Class D Amplifier with Automatic Level Control, 16-WLCSP-N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX98502EWE+ vs MAX98502EWE+
MAX98502EWE+T Boosted 2.2W Class D Amplifier with Automatic Level Control, 16-WLCSP-N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX98502EWE+ vs MAX98502EWE+T
Part Number Description Manufacturer Compare
TPA2034D1YZF 2.75W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, BGA-9 Texas Instruments MAX98502EWE+ vs TPA2034D1YZF
TPA2005D1DGN 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 Texas Instruments MAX98502EWE+ vs TPA2005D1DGN
TPA2005D1DRBR 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-SON -40 to 85 Texas Instruments MAX98502EWE+ vs TPA2005D1DRBR
TPA6203A1DGNR 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments MAX98502EWE+ vs TPA6203A1DGNR
NCV2820MUTBG Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65W Filterless Mono Class D Audio Amplifier, 3000-REEL, Automotive Qualified onsemi MAX98502EWE+ vs NCV2820MUTBG
TPA0211DGN 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments MAX98502EWE+ vs TPA0211DGN
MAX9830AETA+TG2Z MONO 2W CLASS D AMPLIFIER Maxim Integrated Products MAX98502EWE+ vs MAX9830AETA+TG2Z
MAX9712ETB Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 Maxim Integrated Products MAX98502EWE+ vs MAX9712ETB
TPA6203A1DRBR 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments MAX98502EWE+ vs TPA6203A1DRBR
MAX9830AETA+T Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8 Maxim Integrated Products MAX98502EWE+ vs MAX9830AETA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX98502EWE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX98502EWE+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX98502EWE+ would you like to use for your alert(s)?
  • Please alert me when MAX98502EWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX98502EWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX98502EWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX98502EWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX98502EWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX98502EWE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: