Part Details for MAX9938TEBS+G45 by Analog Devices Inc
Overview of MAX9938TEBS+G45 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9938TEBS+G45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9938TEBS+G45
|
Mouser Electronics | Current Sense Amplifiers 4 Bump Current Sense Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 1µA, 4-Bump UCSP/SOT23, Precis Min Qty: 1 Package Multiple: 1 | 2079 |
|
Buy Now |
Part Details for MAX9938TEBS+G45
MAX9938TEBS+G45 CAD Models
MAX9938TEBS+G45 Part Data Attributes:
|
MAX9938TEBS+G45
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9938TEBS+G45
Analog Devices Inc
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2008-05-14 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -3.6 V | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX9938TEBS+G45
This table gives cross-reference parts and alternative options found for MAX9938TEBS+G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938TEBS+G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938TEBS+T | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX9938TEBS+G45 vs MAX9938TEBS+T |
MAX9938TEBS+TG45 | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9938TEBS+G45 vs MAX9938TEBS+TG45 |