Part Details for MAX993EUD+ by Analog Devices Inc
Results Overview of MAX993EUD+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX993EUD+ Information
MAX993EUD+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX993EUD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y6640
|
Newark | Comparator, R To R, Quad, 300Ns, Tssop, Comparator Type:Micropower, No. Of Channels:4Channels, Response Time/Propogation Delay:300Ns, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Ic Case/Package:Tssop, Product Range:- Rohs Compliant: Yes |Analog Devices MAX993EUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3200 / $6.4000 | Buy Now |
|
DISTI #
700-MAX993EUD
|
Mouser Electronics | Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail RoHS: Compliant | 146 |
|
$3.3300 / $5.4000 | Buy Now |
|
|
Analog Devices Inc | Micropower, Low-Voltage, UCSP/ Package Multiple: 1 | 3091 |
|
$2.6700 / $5.4000 | Buy Now |
US Tariff Estimator: MAX993EUD+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX993EUD+
MAX993EUD+ Part Data Attributes
|
|
MAX993EUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX993EUD+
Analog Devices Inc
Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 14-TSSOP_4.4-4.4_MM | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-04-01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.024 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX993EUD+
This table gives cross-reference parts and alternative options found for MAX993EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX993EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX993EUD-T | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, PDSO14 | MAX993EUD+ vs MAX993EUD-T |
MAX993EUD+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX993EUD+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and parasitic capacitance. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The value of the external capacitor (CFLT) depends on the desired filter cutoff frequency and the input impedance of the device. A good starting point is to use the recommended value of 10nF, and then adjust it based on the specific application requirements. A smaller value of CFLT will result in a higher cutoff frequency, while a larger value will result in a lower cutoff frequency.
-
The MAX993EUD+ can handle input voltages up to 40V, but it's recommended to limit the input voltage to 30V or less to ensure reliable operation and to prevent damage to the device.
-
The MAX993EUD+ can be interfaced with a microcontroller using a digital interface such as SPI or I2C. The device provides a digital output that can be connected directly to the microcontroller's digital input pins. The microcontroller can then read the output data and process it accordingly.
-
The power consumption of the MAX993EUD+ depends on the supply voltage and the operating frequency. Typically, the device consumes around 1.5mA of current when operating at 5V and 100kHz. However, this value can vary depending on the specific application and operating conditions.