Part Details for MAX9984ETP+ by Maxim Integrated Products
Overview of MAX9984ETP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9984ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9984ETP+-ND
|
DigiKey | IC MIXER 400MHZ-1GHZ DWN 20TQFN Min Qty: 60 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1998 | Buy Now |
Part Details for MAX9984ETP+
MAX9984ETP+ CAD Models
MAX9984ETP+ Part Data Attributes
|
MAX9984ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9984ETP+
Maxim Integrated Products
RF/Microwave Mixer, BICMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
Supply Current-Max | 265 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN |