There are no models available for this part yet.
Overview of MAX9989ETP+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX9989ETP+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | +14dBm to +20dBm LO Buffers wi Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX9989ETP+ by Analog Devices Inc
Part Data Attributes for MAX9989ETP+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
20-LFCSP-5X5X0.75
|
Package Description
|
5 X 5 MM, QFN-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-LFCSP-5X5X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2002-08-29
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX9989ETP+
This table gives cross-reference parts and alternative options found for MAX9989ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9989ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9989ETP+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9989ETP+ vs MAX9989ETP+ |
Related Parts for MAX9989ETP+
-
LPC1788FBD144,551Microcontrollers
-
MAX9989ETP+TCellular Telephone Circuits
-
LM2593HVS-ADJ/NOPBSwitching Regulator or Controllers
-
AD1674KRZAnalog to Digital Converters
-
AD8130ARZOther Analog ICs
-
LT1086CM-3.3Linear Regulator ICs
-
LM358ADTOperational Amplifiers
-
LTM9004IV-AC#PBFOther Telecom ICs
-
C1210C226K4RAC7800Fixed Capacitors