Part Details for MAXM17713AMB+ by Analog Devices Inc
Results Overview of MAXM17713AMB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAXM17713AMB+ Information
MAXM17713AMB+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAXM17713AMB+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8054 |
|
RFQ |
US Tariff Estimator: MAXM17713AMB+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAXM17713AMB+
MAXM17713AMB+ Part Data Attributes
|
|
MAXM17713AMB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17713AMB+
Analog Devices Inc
Switching Regulator, Current-mode, 2200kHz Switching Freq-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Pulse Frequency Modulation Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDSO-N10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.6 Mm |