Part Details for MAXQ2000-QBX by Rochester Electronics LLC
Overview of MAXQ2000-QBX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAXQ2000-QBX
MAXQ2000-QBX CAD Models
MAXQ2000-QBX Part Data Attributes:
|
MAXQ2000-QBX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAXQ2000-QBX
Rochester Electronics LLC
16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, QCC56, 8 X 8 MM, 0.80 MM HEIGHT, MO-220, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.80 MM HEIGHT, MO-220, TQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MAXQ2000-QBX
This table gives cross-reference parts and alternative options found for MAXQ2000-QBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXQ2000-QBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAXQ2000-QBX | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220, TQFN-56 | Maxim Integrated Products | MAXQ2000-QBX vs MAXQ2000-QBX |
MAXQ2000-QBX+ | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-56 | Maxim Integrated Products | MAXQ2000-QBX vs MAXQ2000-QBX+ |